ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX35-1U1V-65-R18
- RS Stock No.:
- 257-7706
- Mfr. Part No.:
- GW QSLMS2.EM-H7H9-XX35-1U1V-65-R18
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-7706
- Mfr. Part No.:
- GW QSLMS2.EM-H7H9-XX35-1U1V-65-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 42 lm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 42 lm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSCONIQ's 3030 white LED is a high efficacy package for indoor professional applications. It uses sapphire flip chip technology to reach impressive performance and reliability and comes in a standard form factor to enable drop in replacements.
This comes with white SMT package
Typically radiation is 120° (lambertian emitter)
Color temperature is from 2200K to 6500K
Luminous flux is typically 38.6 lm at 4000 K
Luminous efficacy typically 220 lm/W at 4000 K
Related links
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H7H9-XX35-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H7H9-XX32-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H7H9-XX33-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H2H5-XX38-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H6H9-XX31-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H2H5-XX310-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H5H8-XX37-1U1V-65-R18
