ROHM 3.2 V Green LED Surface SML012x SML012ENTT86
- RS Stock No.:
- 255-7761
- Mfr. Part No.:
- SML012ENTT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.62
(exc. GST)
$16.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.924 | $14.62 |
| 50 - 95 | $2.488 | $12.44 |
| 100 - 245 | $1.914 | $9.57 |
| 250 - 995 | $1.88 | $9.40 |
| 1000 + | $1.25 | $6.25 |
*price indicative
- RS Stock No.:
- 255-7761
- Mfr. Part No.:
- SML012ENTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | SML012x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series SML012x | ||
Automotive Standard No | ||
The ROHM Chip LED with reflector is standard bluish-green LED. The reflector improved the concentration of viewing angle and luminous intensity to the front direction. It is used in industrial equipment's.
Reflector type (3.0x2.0mm, t=1.3mm)
Reflector improved the concentration of viewing angle and luminous intensity to the front direction
Related links
- ROHM 3.2 V Green LED Surface Mount SML012x
- ROHM 3.2 V Green LED Radial Through Hole SLR343x
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- ams OSRAM 3.2 V Green LED Surface Mount KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555
- ams OSRAM 3.2 V Green LED Surface Mount KP DELPS1.FP
- ams OSRAM 3.2 V Green LED SMT Surface Mount DURIS S5
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73140
- Vishay 3.2 V Green LED 0603 Surface Mount Chip LED
