RS PRO 4 V White LED 5050 Surface

This image is representative of the product range

Subtotal (1 tape of 700 units)*

$2,244.90

(exc. GST)

$2,469.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,300 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
700 +$3.207$2,244.90

*price indicative

RS Stock No.:
254-5728
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

White

Product Type

LED

Package Type

5050

Maximum Forward Current

2A

Mount Type

Surface

Number of LEDs

1

Forward Voltage

4V

Maximum Power Dissipation

5W

Viewing Angle

120 °

Lens Dimensions

5 x 5 x 3.10 mm

LED Luminous Flux

300 → 400 lm

Lens Shape

Dome

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

RS PRO White 5050 Ceramic Package LED (SMD)


A white 5050 SMD top view LED indicator in a compact 5 x 5mm ceramic package. A surface mount high power LED designed for high brightness output and suited to a range of lighting styles including illumination, flash, spot, signal and commercial lighting.;Featuring an electrically isolated thermal pad the 5050 LED is easy and quick to install and features a wide viewing angle of 120° for clear visibility. ;Suitable for a wide range of applications including decorative and entertainment lighting, sign and symbol luminaires, automotive and agricultural lighting and down lights.

Features and Benefits


  • 5050 ceramic package

  • Viewing angle of 120°

  • 5 x 5mm package size

  • Operating temperature range of -40°C to 80°C

  • Reflow soldering JEDEC JSTD-020C compatible

  • Standards: ROHS compliant

    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy