ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M3N2-XX51-1
- RS Stock No.:
- 251-2968
- Mfr. Part No.:
- GW Q9LR34.PM-M3N2-XX51-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-2968
- Mfr. Part No.:
- GW Q9LR34.PM-M3N2-XX51-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 265mA | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 22.1V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 300 lm | |
| Colour Rendering Index CRI | 72% | |
| Standards/Approvals | No | |
| Colour Temperature | 6500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 265mA | ||
Package Type 5050 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 22.1V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 300 lm | ||
Colour Rendering Index CRI 72% | ||
Standards/Approvals No | ||
Colour Temperature 6500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM white LED has impressive 5050 line-up of high efficacy performance. It has superior corrosion protection that further enhance the suitability for outdoor professional lighting. This product is use for street, tunnel and outdoor lightning.
Highbay industrial
SMT package
Colored diffused resin
Color temperature 2200K - 6500K
Related links
- ams OSRAM 22.1 V White LED 5050 Surface Mount
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR34.PM-M3N2-XX57-1
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM GW Q9LR31.PM-M3N2-XX51-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR34.PM-M5N3-XX53-1
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR34.PM-M5N3-XX55-1
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR34.PM-M2N1-XX58-1
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR34.PM-M4N3-XX52-1
