ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M3N2-XX57-1
- RS Stock No.:
- 251-2949
- Mfr. Part No.:
- GW Q9LR33.PM-M3N2-XX57-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.137 | $11.37 |
| 100 - 490 | $1.071 | $10.71 |
| 500 - 990 | $0.966 | $9.66 |
| 1000 - 2990 | $0.871 | $8.71 |
| 3000 + | $0.739 | $7.39 |
*price indicative
- RS Stock No.:
- 251-2949
- Mfr. Part No.:
- GW Q9LR33.PM-M3N2-XX57-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.05A | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.52V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 300 lm | |
| Colour Rendering Index CRI | 70% | |
| Standards/Approvals | No | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.05A | ||
Package Type 5050 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 5.52V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 300 lm | ||
Colour Rendering Index CRI 70% | ||
Standards/Approvals No | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM white LED has impressive 5050 line-up of high efficacy performance. It has superior corrosion protection that further enhance the suitability for outdoor professional lighting. This product is use for street, tunnel and outdoor lightning.
Highbay industrial
SMT package
Colored diffused resin
Color temperature 2200K - 6500K
Related links
- ams OSRAM 5.52 V White LED 5050 Surface Mount
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M3N2-XX51-1
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M4N3-XX56-1
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M4N3-XX52-1
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M5N3-XX53-1
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M5N3-XX55-1
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M4N3-XX53-1
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR33.PM-M4N3-XX55-1
