ROHM Blue, Green LED 0603 Surface EXCELEDTM SMLEN3EC8TT86
- RS Stock No.:
- 249-1158
- Mfr. Part No.:
- SMLEN3EC8TT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.85
(exc. GST)
$27.325
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.994 | $24.85 |
| 50 - 475 | $0.964 | $24.10 |
| 500 - 975 | $0.935 | $23.38 |
| 1000 - 2475 | $0.908 | $22.70 |
| 2500 + | $0.881 | $22.03 |
*price indicative
- RS Stock No.:
- 249-1158
- Mfr. Part No.:
- SMLEN3EC8TT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue, Green | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | EXCELEDTM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue, Green | ||
Package Type 0603 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series EXCELEDTM | ||
Automotive Standard No | ||
The ROHM mini-mold chip LED line-up consists of standard type, top-view type, side-view type and reverse-mount type with 3 V forward voltage and 68 mW power dissipation, has Bluish-Green emitting color.
EXCELED series
Operating temperature -40 to 85 °C
Ultra-thin package type chip LED
Related links
- ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM
- ROHM Blue, Green LED Through Hole SLA-560x
- ROHM Blue, Green LED Through Hole SLA-560x SLA560EN4T3F
- ROHM Green LED 1611 Surface Mount EXCELEDTM
- ROHM Green LED 1611 Surface Mount EXCELEDTM SMLA12ENTT86
- Vishay3 V Blue Orange Red Standard TLMP1100-GS08
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C)
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C) CSL0901ET1C
