ROHM 2.5 V Red LED 0603 Surface CSL0902UT1C
- RS Stock No.:
- 249-1106
- Mfr. Part No.:
- CSL0902UT1C
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1106
- Mfr. Part No.:
- CSL0902UT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends AlGaInP packed with transparent colorless resin has forward voltage 2.1 V, power dissipation 87 mW with red emitting color.
Operating temperature -40 to 110 °C
Chip structure AlGaInP
Source of light for display unit
AEC-Q102 Qualified
Related links
- ROHM 2.5 V Red LED 0603 Surface Mount CSL0902UT1C
- ams OSRAM 2.5 V Red LED 0603 Surface Mount CHIP LED 0603 LS Q976-NR-1
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Red LED 0603 Surface Mount KPH-1608 KPH-1608EC
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608 KPT-1608EC
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608 KPT-1608SURCK
- Kingbright 2.5 V Red LED 0603 Surface Mount KPH-1608
- ams OSRAM 2.5 V Red LED 0603 Surface Mount CHIP LED 0603
