ams OSRAM 3.8 V Blue, Green, Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+57AW-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$918.00

(exc. GST)

$1,010.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.918$918.00
2000 - 4000$0.874$874.00
5000 +$0.83$830.00

*price indicative

RS Stock No.:
248-6211
Mfr. Part No.:
GW J9LHS2.4M-C0C7-2+35+13+57AW-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue, Green, Red, White

Package Type

5050

Maximum Forward Current

20mA

Mount Type

Surface

Number of LEDs

4

Forward Voltage

3.8V

Standards/Approvals

RoHS

Dominant Wavelength

624nm

Series

GW J9LHS2.4M

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM 5050 RGBW device is the first 4-in-1 colour package for general lighting applications from Osram Opto Semiconductor. It features industry-compatible performance and form factor and promises outstanding reliability for customers. Each chip is individually controlled to enable high customization colour options along with tight wavelength and colour binning for excellent homogeneity.

Colour temperature 3000K - 5700K

Typical Radiation up to 120° (Lambertian emitter)

Luminous Intensity up to typical 15000 mcd @ 3000K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy