Kingbright 2 V Yellow LED 3 mm (T-1) Through Hole L934 L-934SYD
- RS Stock No.:
- 247-1555
- Mfr. Part No.:
- L-934SYD
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
- Plus 765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.968 | $4.84 | - |
| 50 - 245 | $0.948 | $4.74 | 2% |
| 250 - 495 | $0.92 | $4.60 | 4% |
| 500 - 2495 | $0.896 | $4.48 | 7% |
| 2500 + | $0.874 | $4.37 | 9% |
*price indicative
- RS Stock No.:
- 247-1555
- Mfr. Part No.:
- L-934SYD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 250 mcd | |
| Lens Dimensions | 3 x 4.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Series | L934 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 250 mcd | ||
Lens Dimensions 3 x 4.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Series L934 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Yellow LED 3 mm (T-1) Through Hole L934 L-934SYC
- Kingbright 14 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-12V
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Kingbright 6 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-5V
- Kingbright 2 V Orange LED 3 mm (T-1) Through Hole L934 L-934SED
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole L934 L-934ID
- Kingbright 2 V Yellow LED 5 mm (T-1 3/4) Through Hole L53 L-53SYC
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
