Vishay 3 V Green LED 3 mm Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4789
Mfr. Part No.:
TLVG4200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

3 mm

Mount Type

Through Hole

Forward Voltage

3V

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay backlighting LED is special shape the spatial distribution of the radiation is qualified for backlighting. To optimize the brightness of backlighting a custom-built reflector is required. Uniform illumination can be enhanced by covering the front of the reflector with diffusor material

High light output

Wide viewing angle

Categorized for luminous flux

Tinted clear package

Low self heating

Rugged design

Related links