Vishay Red LED 3 mm Through Hole TLHK4200
- RS Stock No.:
- 244-4779
- Mfr. Part No.:
- TLHK4200
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-4779
- Mfr. Part No.:
- TLHK4200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
The Vishay high intensity LED device has been designed to meet the increasing demand for AlInGaP technology. It is housed in a 3 mm clear plastic package. The small viewing angle of these devices provides a high brightness. All packing units are categorized in luminous intensity and color groups. That allows users to assemble LEDs with uniform appearance.
Small mechanical tolerances
Suitable for DC and high Peak current
Related links
- Vishay Red LED 3 mm Through Hole TLHK4200
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- Vishay 1.9 V Red LED 5 mm Through Hole Low current TLLR5400
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 3 mm Through Hole
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
