ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR32.EM GW Q9LR32.EM-M1M9-XX57-1-180-R18
- RS Stock No.:
- 241-1679
- Mfr. Part No.:
- GW Q9LR32.EM-M1M9-XX57-1-180-R18
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 241-1679
- Mfr. Part No.:
- GW Q9LR32.EM-M1M9-XX57-1-180-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 5050 | |
| Maximum Forward Current | 1.05A | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.52V | |
| Colour Rendering Index CRI | 82% | |
| LED Luminous Flux | 200 lm | |
| Standards/Approvals | RoHS | |
| Series | GW Q9LR32.EM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 5050 | ||
Maximum Forward Current 1.05A | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 5.52V | ||
Colour Rendering Index CRI 82% | ||
LED Luminous Flux 200 lm | ||
Standards/Approvals RoHS | ||
Series GW Q9LR32.EM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors latest QFN cast 5050 LED version adds to its impressive 5050 line-up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 lead frame package brings its Robustness stability to another level with a Superior Corrosion protection that further enhance the suitability for Outdoor Professional lighting.
3000 K colour temperature
Application Highbay Industrial, Street, Tunnel and Outdoor
White SMT package
Coloured diffused silicone resin
Related links
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM GW Q9LR32.EM-L8M6-XX510-1-180-R18
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM GW Q9LR32.EM-M2N1-XX55-1-180-R18
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM GW Q9LR32.EM-M2N1-XX53-1-180-R18
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM GW Q9LR32.EM-M2M9-XX51-1-180-R18
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM GW Q9LR32.EM-L9M8-XX58-1-180-R18
- ams OSRAM 5.52 V White LED 5050 Surface Mount GW Q9LR32.EM GW Q9LR32.EM-M2N1-XX52-1-180-R18
- ams OSRAM 22.1 V White LED 5050 Surface Mount GW Q9LR31.EM
