ams OSRAM 4 V LED SMT Surface Mount LERTDUWS2WM

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 500 units)*

$3,949.50

(exc. GST)

$4,344.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$7.899$3,949.50
1000 - 4500$7.416$3,708.00
5000 +$6.675$3,337.50

*price indicative

RS Stock No.:
238-1480
Mfr. Part No.:
LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

Package Type

SMT

Maximum Forward Current

1500mA

Mount Type

Surface Mount

Number of LEDs

4

Forward Voltage

4V

Standards/Approvals

RoHS Compliant

Series

LERTDUWS2WM

Automotive Standard

No

COO (Country of Origin):
MY
The OSRAM Opto Semiconductors OSRAM OSTAR® stages a compact light source in SMT technology. It has glass window on top and is RoHS compliant. It can be used in various applications such as architecture, mood lighting as well as in stage lighting.

Chip technology thinfilm / UX:3

Typical radiation 120° (Lambertian emitter)

Corrosion robustness Class 3B

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Related links