ams OSRAM White LED 2835 Surface GW QTLTS1.EM-H4HW-XX56-1-65-R33
- RS Stock No.:
- 236-8755
- Mfr. Part No.:
- GW QTLTS1.EM-H4HW-XX56-1-65-R33
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8755
- Mfr. Part No.:
- GW QTLTS1.EM-H4HW-XX56-1-65-R33
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 2835 | ||
Mount Type Surface | ||
The OSRAM Opto Semiconductors OSCONIQ E 2835 series LED combines high efficacy and a wide beam angle into a Compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the OSCONIQ E 2835 never fails to impress with its performance on system level. It is used in area lights, table lamp and downlights/spotlights.
Colour temperature 3500K
Luminous flux 3 to 45lm
Typ radiation 120° (Lambertian emitter)
CRI 80 (min.), 82 (typ.), R9: 0 (min.)
Luminous flux typ 37.2 lm at 4000 K
Luminous efficacy typ 212 lm/W at 4000 K
Related links
- ams OSRAM White LED 2835 Surface Mount GW QTLTS1.EM-H4HW-XX56-1-65-R33
- ams OSRAM 2.7 V White LED 2835 Surface Mount GW QTLTS1.EM-H4HW-XX57-1
- ams OSRAM White LED SMT Surface Mount GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM White LED SMT Surface Mount GW QTLTS1.EM-H5J1-XX51-1-65-R33
- ams OSRAM 2.7 V White LED 2835 Surface Mount GW QTLTS1.EM-H6J2-XX55-1
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM
