Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3080HA35000B1

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$316.00

(exc. GST)

$348.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000$0.079$316.00-
12000 - 56000$0.076$304.003%
60000 +$0.068$272.0013%

*price indicative

RS Stock No.:
232-0705
Mfr. Part No.:
L128-3080HA35000B1
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

Mid-Power LED

LED Colour

White

Package Type

2835

Maximum Forward Current

480mA

Mount Type

Surface

Packaging

Tape

Number of LEDs

1

Forward Voltage

2.71V

Viewing Angle

125 °

Lens Dimensions

2.48 x 2.95 mm

Colour Rendering Index CRI

80%

LED Luminous Flux

31.5 → 34.9 lm

Standards/Approvals

RoHS

Colour Temperature

3000K

Series

LUXEON 2835

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

LUXEON Mid-Power 2835 HE LED,3000K


The Lumileds LUXEON 2835 architectural mid-power LED deliver the colour quality, consistency, efficacy and longevity required for architectural lighting solutions. LUXEON 2835 architectural is a superior overall system solution for projects in need of excellent quality of light, high lumen output and high efficacy.

Various configurations of voltage and die count to meet a wide range of application requirements

Maximum drive current of up to 240mA allows for reduction of LED count

Industry standard footprint for drop-in replacement designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy