Vishay 1.9 V Red, Yellow LED PLCC 4 Surface Bicolor VLMKE3400-GS08
- RS Stock No.:
- 230-8383
- Mfr. Part No.:
- VLMKE3400-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8383
- Mfr. Part No.:
- VLMKE3400-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red, Yellow | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 3 | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 2.2 x 2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 629nm | |
| Standards/Approvals | RoHS | |
| Series | Bicolor | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red, Yellow | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 1.9V | ||
Number of Pins 3 | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 2.2 x 2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 629nm | ||
Standards/Approvals RoHS | ||
Series Bicolor | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Automotive Standard AEC-Q101 | ||
The Vishay bicolour SMD LED have been designed to meet the increasing demand for surface mounting technology. The package of the VLMKE340. is the PLCC-4. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. This SMD device consists of a red and yellow chip. So it is possible to choose the colour in one device.
It is compatible with automatic placement equipment
It is suitable for IR reflow and TTW soldering
Related links
- Vishay 1.9 V Red, Yellow LED PLCC 4 Surface Mount Bicolor VLMKE3400-GS08
- Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Mount Multi-Colour LED KAA-3528SURKSYKS
- Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Mount Multi-Colour LED
- ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Mount Multi TOPLED LSY T676-P2R1-1-0+Q2S1-35
- ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Mount Multi TOPLED
- Vishay 1.9 V Red LED 5 mm Through Hole Low current
- Vishay 1.9 V Red LED 5 mm Through Hole Low current TLLR5400
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
