Siemens 230 V Yellow LED Surface SENTRON 5TG8058-2
- RS Stock No.:
- 226-2952
- Mfr. Part No.:
- 5TG8058-2
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$76.99
(exc. GST)
$84.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $15.398 | $76.99 |
| 25 + | $13.856 | $69.28 |
*price indicative
- RS Stock No.:
- 226-2952
- Mfr. Part No.:
- 5TG8058-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 230V | |
| Lens Shape | Dome | |
| Standards/Approvals | EAC, CE | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SENTRON | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
LED Colour Yellow | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 230V | ||
Lens Shape Dome | ||
Standards/Approvals EAC, CE | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SENTRON | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ES
The Siemens LED lamp is the most sought after product for applications involving LED lamps and indications. The Lamps are used for mounting in the panels for applications like indication, etc.
Designed to work on 230 V supply
Has CE conformity
Related links
- Siemens 230 V Green LED Surface SENTRON 5TG8058-3
- Siemens 230 V Red LED Surface SENTRON 5TG8058-1
- Siemens 230 V Blue LED Surface SENTRON 5TG8058-4
- Siemens 230 V White LED SENTRON 5TG8058-0
- Vishay 2.3 V Yellow LED Surface Mount Surface Power VLDY1235G
- Vishay 2.3 V Yellow LED Surface Mount Surface Power
- ROHM 1.8 V Yellow LED Surface Mount CSL1901YW1
- ROHM 1.8 V Yellow LED Surface Mount