ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
- RS Stock No.:
- 225-0705
- Mfr. Part No.:
- GW QTLTS2.QM-H2H8-XX52-1-65-R33
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-0705
- Mfr. Part No.:
- GW QTLTS2.QM-H2H8-XX52-1-65-R33
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.71V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 30 → 40.5 lm | |
| Colour Rendering Index CRI | 90% | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSCONIQ E 2835 | |
| Colour Temperature | 5700K | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.71V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 30 → 40.5 lm | ||
Colour Rendering Index CRI 90% | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSCONIQ E 2835 | ||
Colour Temperature 5700K | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Quantum dots LED are available for General Lighting enable CRI90 with leading efficacy which closes the gap of CRI80 devices in indoor lighting solution. It has the elevated lifetime and reliability that perfectly offer best solution in mid power application needs.
White SMT package, coloured diffused resin
Typical Radiation of 120° (Lambertian emitter)
Colour temperature is 5700K
CRI is 90 (min.)
Luminous Flux range between 30.0 lm and 40.5 lm
Luminous efficacy typically 195 lm/W @ 4000K
Related links
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX55-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H1H6-XX57-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-GWH5-XX58-1-65-R33
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLQS1.LM-LVL1-XX52-1
