ROHM 2 V Red LED 1208 Surface SML SML-010VTT86
- RS Stock No.:
- 218-2266
- Mfr. Part No.:
- SML-010VTT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.15
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.526 | $13.15 | - |
| 625 - 1225 | $0.516 | $12.90 | 1% |
| 1250 + | $0.505 | $12.63 | 3% |
*price indicative
- RS Stock No.:
- 218-2266
- Mfr. Part No.:
- SML-010VTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 1208 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Lens Dimensions | 3 x 2 mm | |
| LED Luminosity | 6.3 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 650nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 1208 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Lens Dimensions 3 x 2 mm | ||
LED Luminosity 6.3 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 650nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SML | ||
Automotive Standard No | ||
The Rohm SML series LED having red colour. It has operating temperature range from -30 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2 V Red LED 1208 Surface Mount SML
- ROHM 2 V Red LED 1208 Surface Mount SML SML-012UTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-012M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-010MTT86
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML SML-010YTT86
- ROHM 2 V Red LED 1613 Surface Mount SML
