ROHM 2 V Orange LED 2012 Surface SML SML-M13DTT86

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$813.00

(exc. GST)

$894.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.271$813.00-
6000 - 9000$0.265$795.002%
12000 +$0.261$783.003%

*price indicative

RS Stock No.:
215-9969
Mfr. Part No.:
SML-M13DTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Orange

Product Type

LED

Maximum Forward Current

30mA

Package Type

2012

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Maximum Power Dissipation

75mW

Number of Pins

2

LED Luminosity

160 mcd

Lens Dimensions

1.4 x 0.85 mm

Lens Shape

Rectangular

Dominant Wavelength

605nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

SML

Automotive Standard

No

The Rohm SML series LED having orange colour. It has operating temperature range from -40 to +85 ºC.

Improved luminous intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy