Broadcom 2.6 V Red LED 3535 Surface ASM6 ASM6-S390-ANQ0H
- RS Stock No.:
- 215-5740
- Mfr. Part No.:
- ASM6-S390-ANQ0H
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5740
- Mfr. Part No.:
- ASM6-S390-ANQ0H
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 1A | |
| Package Type | 3535 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 3400mW | |
| Number of Pins | 3 | |
| Viewing Angle | 130°, 90 ° | |
| Lens Dimensions | 3.45 x 3.46 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC MSL 1 | |
| Series | ASM6 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 1A | ||
Package Type 3535 | ||
Packaging Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 3400mW | ||
Number of Pins 3 | ||
Viewing Angle 130°, 90 ° | ||
Lens Dimensions 3.45 x 3.46 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC MSL 1 | ||
Series ASM6 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
665
The Broadcom ASM6 LED series, a proliferation from the earlier ASM3 series, is the latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays a better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and has better product longevity with its silicone encapsulation.
High reliability package with enhanced silicone resin encapsulation
Available in Far Red, Deep Red, Red, Royal Blue and Green
Available in 90° and 130° viewing angles
Compatible with reflow soldering process
JEDEC MSL 1
- RS Stock No. 2155741P
- Mfr. Part No. ASM6-S390-ANQ0H
Each (Supplied on a Reel)
$5.62
- RS Stock No. 2155741
- Mfr. Part No. ASM6-S390-ANQ0H
Each (In a Pack of 5)
$5.62
- RS Stock No. 2155744
- Mfr. Part No. ASM6-SD90-AQR0H
Each (In a Pack of 5)
$5.622
- RS Stock No. 2155744P
- Mfr. Part No. ASM6-SD90-AQR0H
Each (Supplied on a Reel)
$5.622
Related links
- Broadcom 2.6 V Red LED 3535 Surface Mount ASM6 ASM6-S390-ANQ0H
- Broadcom 2.6 V Red LED 3535 Surface Mount ASM6
- Broadcom 2.6 V Red LED 3535 Surface Mount ASM6 ASM6-SD90-AQR0H
- Broadcom 3.4 V Green LED 3535 Surface Mount ASM6
- Broadcom 3.4 V Blue LED 3535 Surface Mount ASM6
- Broadcom 3.4 V Blue LED 3535 Surface Mount ASM6 ASM6-SL92-NTV0H
- Broadcom 3.4 V Green LED 3535 Surface Mount ASM6 ASM6-SG91-NQT0H
- Broadcom 2.6 V Red LED Surface Mount HSMH






