Wurth Elektronik 2.8 V Sunrise LED 3014 Surface WL-SWTP 158301227A
- RS Stock No.:
- 215-1837
- Distrelec Article No.:
- 304-39-911
- Mfr. Part No.:
- 158301227A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.269 | $13.45 | - |
| 1000 - 1950 | $0.265 | $13.25 | $4.00 |
| 2000 + | $0.258 | $12.90 | $22.00 |
*price indicative
- RS Stock No.:
- 215-1837
- Distrelec Article No.:
- 304-39-911
- Mfr. Part No.:
- 158301227A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Sunrise | |
| Product Type | LED | |
| Package Type | 3014 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 500mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 26 lm | |
| Colour Rendering Index CRI | 85% | |
| Standards/Approvals | REACH, RoHS | |
| Lens Colour | Clear | |
| Series | WL-SWTP | |
| Colour Temperature | 2700K | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Sunrise | ||
Product Type LED | ||
Package Type 3014 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 500mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 26 lm | ||
Colour Rendering Index CRI 85% | ||
Standards/Approvals REACH, RoHS | ||
Lens Colour Clear | ||
Series WL-SWTP | ||
Colour Temperature 2700K | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SWTP is a SMT 3014 package mono-colour chip LED with water clear lens. This is a fast switching top view PLCC LED provides exceptional brightness. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = sunrise
High CRI
Slim and miniature size
Low power consumption
Suitable for all SMT assembly methods
Related links
- Wurth Elektronik 2.8 V Sunrise LED 3014 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V Sunrise LED 3030 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V Sunrise LED 3030 Surface Mount WL-SWTP 158303227A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
- Wurth Elektronik 2.8 V Moonlight LED 3014 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301260A
- Wurth Elektronik 2.8 V Moonlight LED 3014 Surface Mount WL-SWTP 158301240A
