Wurth Elektronik 2 V Bright Green LED 0603 Surface WL-SMSW 155060VS75300

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$20.40

(exc. GST)

$22.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 950$0.408$20.40-
1000 - 1950$0.399$19.952%
2000 +$0.391$19.554%

*price indicative

Packaging Options:
RS Stock No.:
215-1819
Distrelec Article No.:
304-39-904
Mfr. Part No.:
155060VS75300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Bright Green

Maximum Forward Current

20mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

48mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

60 mcd

Lens Dimensions

1.1 x 0.58 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SMSW

Automotive Standard

No

The Wurth Elektronik WL-SMSW is a SMT 0603 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 570nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = bright green

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy