Wurth Elektronik 2 V Super Red LED 0603 Surface WL-SMSW 155060SS73200
- RS Stock No.:
- 215-1812
- Distrelec Article No.:
- 304-39-901
- Mfr. Part No.:
- 155060SS73200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-1812
- Distrelec Article No.:
- 304-39-901
- Mfr. Part No.:
- 155060SS73200
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Super Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.1 x 1 mm | |
| LED Luminosity | 80 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | WL-SMSW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Super Red | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.1 x 1 mm | ||
LED Luminosity 80 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series WL-SMSW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMSW is a SMT 0603 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 630nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = super red
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2 V Super Red LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Super Red LED 0603 Surface Mount WL-SMSW 155060SS75300
- Wurth Elektronik 2 V Red LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Red LED 0603 Surface Mount WL-SMSW 155060RS73200
- Wurth Elektronik 2 V Red LED 0603 Surface Mount WL-SMSW 155060RS75300
- Wurth Elektronik 2 V Bright Green LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Yellow LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Amber LED 0603 Surface Mount WL-SMSW
