Wurth Elektronik 2 V Green, Red LED 606 Surface WL-SBCD 150066RV54050
- RS Stock No.:
- 215-1700
- Distrelec Article No.:
- 304-39-856
- Mfr. Part No.:
- 150066RV54050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.739 | $18.48 |
| 500 - 975 | $0.72 | $18.00 |
| 1000 + | $0.709 | $17.73 |
*price indicative
- RS Stock No.:
- 215-1700
- Distrelec Article No.:
- 304-39-856
- Mfr. Part No.:
- 150066RV54050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Package Type | 606 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | WL-SBCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green, Red | ||
Package Type 606 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series WL-SBCD | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SBCD is a SMT 0606 package bi-colour chip LED with diffused lens. This LED has two chips in one package with wide viewing angle. This LEDs are suitable for a multitude of applications including backlighting, status indicator, front panel indicators, push button backlighting, symbol and switch backlighting.
Colour = red & bright green
Low power consumption
High efficiency
Height = Thin, 0.5 mm
Related links
- Wurth Elektronik 2 V Green, Red LED 606 Surface Mount WL-SBCD
- Wurth Elektronik 2 V Green, Red LED 606 Surface Mount WL-SBCD 150066RG54050
- Wurth Elektronik 2 V Yellow, Green LED 606 Surface Mount WL-SBCD
- Wurth Elektronik 2 V Yellow, Green LED 606 Surface Mount WL-SBCD 150066YV54050
- Wurth Elektronik 2 V Green, Red LED 0805 Surface Mount WL-SBCD
- Wurth Elektronik 2 V Green, Red LED 0805 Surface Mount WL-SBCD 150080RV54050
- Wurth Elektronik 2 V Red, Green LED 0805 Surface Mount WL-SBCD
- Wurth Elektronik 2 V Red, Green LED 0805 Surface Mount WL-SBCD 150080SG54050
