ams OSRAM 2.88 V White LED Surface GW PLLRA1.PM GW PLLRA1.PM-M6N2-XX510-1
- RS Stock No.:
- 215-1018
- Mfr. Part No.:
- GW PLLRA1.PM-M6N2-XX510-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-1018
- Mfr. Part No.:
- GW PLLRA1.PM-M6N2-XX510-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.88V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 72% | |
| LED Luminous Flux | 230 → 300 lm | |
| Standards/Approvals | IEC 62471:2006, RoHS | |
| Series | GW PLLRA1.PM | |
| Colour Temperature | 2200K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.88V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 72% | ||
LED Luminous Flux 230 → 300 lm | ||
Standards/Approvals IEC 62471:2006, RoHS | ||
Series GW PLLRA1.PM | ||
Colour Temperature 2200K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto semiconductors OSCONIQ® C 2424 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors LED Colour portfolio.
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
Related links
- ams OSRAM 2.88 V White LED Surface Mount GW PLLRA1.PM GW PLLRA1.PM-M6N2-XX510-1
- ams OSRAM 2.88 V White LED Surface Mount GW PLLRA1.EM
- ams OSRAM 2.88 V White LED Surface Mount GW PLLRA1.EM GW PLLRA1.EM-M4M9-XX510-1
- ams OSRAM 2.8 V White LED Surface Mount GW PLLRA1.PM
- ams OSRAM 2.8 V White LED Surface Mount GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX52-1
- ams OSRAM 2.8 V White LED Surface Mount GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX51-1
- ams OSRAM 2.8 V White LED Surface Mount GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX56-1
- ams OSRAM 2.8 V White LED Surface Mount GW PLLRA1.PM GW PLLRA1.PM-N4N6-XX53-1
