Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-5070200000000
- RS Stock No.:
- 213-0858
- Mfr. Part No.:
- L1HX-5070200000000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.362 | $13.62 |
| 250 - 490 | $1.325 | $13.25 |
| 500 + | $1.307 | $13.07 |
*price indicative
- RS Stock No.:
- 213-0858
- Mfr. Part No.:
- L1HX-5070200000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | High Power LED | |
| Maximum Forward Current | 2A | |
| Package Type | 3535 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 3.15 mm | |
| LED Luminous Flux | 300 → 325 lm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | LUXEON HL2X | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type High Power LED | ||
Maximum Forward Current 2A | ||
Package Type 3535 | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 3.15 mm | ||
LED Luminous Flux 300 → 325 lm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series LUXEON HL2X | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The Lumileds LUXEON H12X series cool white collared 2 mm2 CSP high power domed emitter designed specifically for outdoor and industrial applications like street lights and high bay luminaires.
High efficiency
Environment friendly
Operating temperature -40°C to 135°C
Related links
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-3570200000000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-3080200000000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-5790200000000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-5770200000000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-5780200000000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-3070200000000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X L1HX-2770200000000
