Kingbright3 V Blue LED 1608 SMD, KA-1608 KA-1608VBS-A1-10MAV
- RS Stock No.:
- 210-2236
- Mfr. Part No.:
- KA-1608VBS-A1-10MAV
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 25 units)*
$22.90
(exc. GST)
$25.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.916 | $22.90 |
| 500 - 975 | $0.893 | $22.33 |
| 1000 + | $0.879 | $21.98 |
*price indicative
- RS Stock No.:
- 210-2236
- Mfr. Part No.:
- KA-1608VBS-A1-10MAV
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 1608 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Series | KA-1608 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 1608 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Series KA-1608 | ||
- COO (Country of Origin):
- CN
The Kingbright Blue source colour devices are made with InGaN on Sapphire substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machineries must be electrically grounded. it's dimension is 1.6 mm x 0.8 mm, 0.55 mm high, hence suitable for compact optoelectronics applications like Backlight, Status indicator, Healthcare applications.
It minimum space
It is Suitable for compact optoelectronic applications
Low power consumption
It has a Moisture sensitivity level 3
It is completely Halogen free
It is also RoHS compliant
It is Suitable for compact optoelectronic applications
Low power consumption
It has a Moisture sensitivity level 3
It is completely Halogen free
It is also RoHS compliant
Related links
- Kingbright3 V Blue LED 1608 SMD, KA-1608 KA-1608VBS-A1-10MAV
- Kingbright2 V LED 1608 SMD, KA-1608 KA-1608SYSK
- Kingbright2.1 Green LED 1608 SMD, KA-1608 KA-1608CGSK
- Kingbright1.95 V LED 1608 SMD, KA-1608 KA-1608SURSK
- Vishay3.8 V Blue LED 1608 (0603) SMD, VLMB1310-GS08
- Lite-On3.8 V Blue LED 1608 (0603) SMD, LTST-S270TBKT-5A
- Kingbright4 V Blue LED 1608 (0603) SMD, KPT-1608QBC-D
- Wurth Elektronik3.9 V Blue LED 1608 (0603) SMD, WL-SMCD 150060BS55040
