ams OSRAM 3.05 V Yellow LED Ceramic package Surface OSLON Compact PL KY CELNM2.FY-Y0Y6-5F5G-2686
- RS Stock No.:
- 205-7119
- Mfr. Part No.:
- KY CELNM2.FY-Y0Y6-5F5G-2686
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$37.75
(exc. GST)
$41.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $3.775 | $37.75 | - |
| 1000 - 1990 | $3.682 | $36.82 | 2% |
| 2000 + | $3.625 | $36.25 | 3% |
*price indicative
- RS Stock No.:
- 205-7119
- Mfr. Part No.:
- KY CELNM2.FY-Y0Y6-5F5G-2686
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | Ceramic package | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.04 x 0.73 mm | |
| LED Luminous Flux | 310 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Series | OSLON Compact PL | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type Ceramic package | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.04 x 0.73 mm | ||
LED Luminous Flux 310 lm | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Series OSLON Compact PL | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors family compact light source with an isolated thermal pad for improved heat dissipation and providing small z-tolerance (+/-35 μm). The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance.
Package = ceramic package
Colour = conversion yellow
Typical radiation = 120° (Lambertian emitter)
Chip technology = UX:3
Corrosion Robustness Class = 3A
Related links
- ams OSRAM 3.05 V Yellow LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 3 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 3 V White LED Ceramic package Surface Mount OSLON Compact PL KW CELNM2.TK-S2S8-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface Mount OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 12 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 6 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 9 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 6 V White LED Ceramic package Surface Mount OSLON Compact PL KW2 CFLNM2.TK-D2D9-4L07M0-SC6B
