Wurth Elektronik 2.4 V Green LED 0402 Surface WL-SMCC 150040VS73220
- RS Stock No.:
- 184-6957
- Mfr. Part No.:
- 150040VS73220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,230.00
(exc. GST)
$1,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.41 | $1,230.00 |
| 6000 - 9000 | $0.40 | $1,200.00 |
| 12000 + | $0.393 | $1,179.00 |
*price indicative
- RS Stock No.:
- 184-6957
- Mfr. Part No.:
- 150040VS73220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 0402 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| LED Luminosity | 60 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | WL-SMCC | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 0402 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
LED Luminosity 60 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 573nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series WL-SMCC | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 2.4 V Green LED 0402 Surface Mount WL-SMCC 150040VS73220
- Wurth Elektronik 2.4 V Red LED 0402 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Red LED 0402 Surface Mount WL-SMCC 150040RS73240
- Wurth Elektronik 2.4 V Green LED 1608 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Green LED 1608 Surface Mount WL-SMCC 150060VS73220
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Red LED 0603 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Amber LED 1005 Surface Mount WL-SMCC
