Lumileds 2.5 V Red, Orange LED 2835 Surface LUXEON 2835 L128-RNG1003500000
- RS Stock No.:
- 183-8411
- Mfr. Part No.:
- L128-RNG1003500000
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$27.45
(exc. GST)
$30.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.549 | $27.45 | - |
| 1000 - 1950 | $0.535 | $26.75 | 2% |
| 2000 + | $0.527 | $26.35 | 4% |
*price indicative
- RS Stock No.:
- 183-8411
- Mfr. Part No.:
- L128-RNG1003500000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Red, Orange | |
| Package Type | 2835 | |
| Maximum Forward Current | 250mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 130 ° | |
| LED Luminous Flux | 32 lm | |
| Lens Dimensions | 3.5 x 2.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 620nm | |
| Series | LUXEON 2835 | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Red, Orange | ||
Package Type 2835 | ||
Maximum Forward Current 250mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Viewing Angle 130 ° | ||
LED Luminous Flux 32 lm | ||
Lens Dimensions 3.5 x 2.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 620nm | ||
Series LUXEON 2835 | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.
Single die and single source architecture for optical control
Full colour palette for a wider spectrum range
Applications
Architectural & Entertainment
Lamps
colour Tunable Illumination
Specialty Lighting
Emergency Vehicle
Signage
Related links
- Lumileds 2.5 V Red, Orange LED 2835 Surface Mount LUXEON 2835
- Lumileds 2.5 V Red LED 2835 Surface Mount LUXEON 2835
- Lumileds 2.5 V Red LED 2835 Surface Mount LUXEON 2835 L128-FRD1003500000
- Lumileds 2.5 V Red LED 2835 Surface Mount LUXEON 2835 L128-DRD1003500000
- Lumileds 2.5 V Red LED 2835 Surface Mount LUXEON 2835 L128-RED1003500000
- Lumileds 3.1 V Mint LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Green LED 2835 Surface Mount LUXEON 2835
- Lumileds 3 V White LED 2835 Surface Mount LUXEON 2835
