Lumileds3.2 V Blue LED 2835 SMD, LUXEON 2835 L1SP-RYL0002800000
- RS Stock No.:
- 183-8349
- Mfr. Part No.:
- L1SP-RYL0002800000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 183-8349
- Mfr. Part No.:
- L1SP-RYL0002800000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Blue | |
| Package Type | 2835 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3.2 V | |
| Viewing Angle | 130 ° | |
| Dominant Wavelength | 455 (Peak) nm | |
| Forward Current | 240mA | |
| Dimensions | 3.5 x 2.8 x 0.7mm | |
| Series | LUXEON 2835 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Blue | ||
Package Type 2835 | ||
Mounting Type Surface Mount | ||
Forward Voltage 3.2 V | ||
Viewing Angle 130 ° | ||
Dominant Wavelength 455 (Peak) nm | ||
Forward Current 240mA | ||
Dimensions 3.5 x 2.8 x 0.7mm | ||
Series LUXEON 2835 | ||
- COO (Country of Origin):
- CN
The LUXEON SunPlus 2835 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus 2835 Line offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, colour tunable solutions.
120° angle for uniform light distribution for greenhouse, vertical farming and interweaving applications
2.8 x 3.5mm package
Applications
Horticulture
2.8 x 3.5mm package
Applications
Horticulture
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
