Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CCADB231
- RS Stock No.:
- 178-5436
- Mfr. Part No.:
- C503C-WAS-CCADB231
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$183.00
(exc. GST)
$201.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.366 | $183.00 | - |
| 2500 + | $0.329 | $164.50 | 10% |
*price indicative
- RS Stock No.:
- 178-5436
- Mfr. Part No.:
- C503C-WAS-CCADB231
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 46.1 cd | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 9000K | |
| Lens Colour | Clear | |
| Series | C503C-WAS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 46.1 cd | ||
Lens Dimensions 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Colour Temperature 9000K | ||
Lens Colour Clear | ||
Series C503C-WAS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CCADB231
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503C-WAS-CBBDB152
- Cree LED 4 V White LED 5 mm Through Hole
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
- Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
