Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHY5400
- RS Stock No.:
- 177-7636
- Mfr. Part No.:
- TLHY5400
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$756.00
(exc. GST)
$832.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | $0.189 | $756.00 |
| 8000 - 12000 | $0.185 | $740.00 |
| 16000 + | $0.182 | $728.00 |
*price indicative
- RS Stock No.:
- 177-7636
- Mfr. Part No.:
- TLHY5400
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 8.7 x 5.8 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Series | TLH.54 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 8.7 x 5.8 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Series TLH.54 | ||
Automotive Standard No | ||
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHY5400
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.64
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.64 TLHY6400
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52.
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52. TLHR5205
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHG5400
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44
