Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4405
- RS Stock No.:
- 177-7342
- Mfr. Part No.:
- TLHG4405
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $80.00
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$1,530.00
(exc. GST)
$1,685.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.306 | $1,530.00 | - |
| 10000 - 15000 | $0.298 | $1,490.00 | $80.00 |
| 20000 + | $0.294 | $1,470.00 | $240.00 |
*price indicative
- RS Stock No.:
- 177-7342
- Mfr. Part No.:
- TLHG4405
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3 x 4.5 mm | |
| LED Luminosity | 15 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 575nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | TLH.44 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3 x 4.5 mm | ||
LED Luminosity 15 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 575nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series TLH.44 | ||
Automotive Standard No | ||
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4405
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4400
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4401
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4401
