Wurth Elektronik 2.5 V Green LED 1005 Surface WL-SMCC 150040VS73240
- RS Stock No.:
- 176-6170
- Mfr. Part No.:
- 150040VS73240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.25
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.385 | $19.25 |
| 1000 - 1950 | $0.375 | $18.75 |
| 2000 + | $0.369 | $18.45 |
*price indicative
- RS Stock No.:
- 176-6170
- Mfr. Part No.:
- 150040VS73240
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 1005 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | DIN EN 62471:2008 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 1005 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals DIN EN 62471:2008 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 2.5 V Green LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.3 V Green LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC 150040GS73220
- Wurth Elektronik 3.3 V Green LED 1005 Surface Mount WL-SMCC 150040GS73240
- Wurth Elektronik 3.3 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC
