Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCC 150060GS73220
- RS Stock No.:
- 176-6086
- Mfr. Part No.:
- 150060GS73220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.25
(exc. GST)
$23.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.425 | $21.25 | - |
| 750 - 1450 | $0.415 | $20.75 | $7.50 |
| 1500 + | $0.408 | $20.40 | $25.50 |
*price indicative
- RS Stock No.:
- 176-6086
- Mfr. Part No.:
- 150060GS73220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 700 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.14 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 700 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.14 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 3.9 V Green LED 0603 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC 150040GS73220
- Wurth Elektronik 3.9 V Green LED 0603 Surface Mount WL-SMCD
- Wurth Elektronik 3.9 V Green LED 0603 Surface Mount WL-SMCD 150060GS55040
- Wurth Elektronik 3.9 V Blue LED 0603 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Blue LED 0603 Surface Mount WL-SMCC 150060BS73220
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC
