Kingbright 4 V Blue LED Surface Mount Surface KPDA-1806 KPDA-1806VBC-D
- RS Stock No.:
- 176-3321
- Mfr. Part No.:
- KPDA-1806VBC-D
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,552.00
(exc. GST)
$3,908.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.888 | $3,552.00 |
| 8000 - 12000 | $0.88 | $3,520.00 |
| 16000 + | $0.869 | $3,476.00 |
*price indicative
- RS Stock No.:
- 176-3321
- Mfr. Part No.:
- KPDA-1806VBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 100mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 1.8 x 0.6 x 1.5 mm | |
| LED Luminosity | 800 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPDA-1806 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 100mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 1.8 x 0.6 x 1.5 mm | ||
LED Luminosity 800 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPDA-1806 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Blue source color devices are made with InGaN Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
Related links
- Kingbright 4 V Blue LED Surface Mount Surface KPDA-1806 KPDA-1806VBC-D
- Kingbright 2.5 V Yellow LED Surface Mount Surface KPDA-1806
- Kingbright 2.5 V Red LED Surface Mount Surface KPDA-1806
- Kingbright 4.1 V Green LED Surface Mount Surface KPDA-1806
- Kingbright 2.5 V Green LED Surface Mount Surface KPDA-1806
- Kingbright 2.8 V Orange LED Surface Mount Surface KPDA-1806
- Kingbright 2.5 V Red LED Surface Mount Surface KPDA-1806 KPDA-1806SURCK
- Kingbright 4.1 V Green LED Surface Mount Surface KPDA-1806 KPDA-1806ZGCK
