ams OSRAM3.4 V Blue LED SMD, DURIS S5 GD PSLM31.14-RNSJ-25-1
- RS Stock No.:
- 175-2090
- Mfr. Part No.:
- GD PSLM31.14-RNSJ-25-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$0.298
(exc. GST)
$0.328
(inc. GST)
- RS Stock No.:
- 175-2090
- Mfr. Part No.:
- GD PSLM31.14-RNSJ-25-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 194mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 461 nm | |
| Dimensions | 3 x 3 x 0.6mm | |
| Lens Colour | Clear | |
| Series | DURIS S5 | |
| Forward Current | 10 → 200mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 194mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Dominant Wavelength 461 nm | ||
Dimensions 3 x 3 x 0.6mm | ||
Lens Colour Clear | ||
Series DURIS S5 | ||
Forward Current 10 → 200mA | ||
- COO (Country of Origin):
- CN
Package: SMT package
Viewing angle at 50 % IV: 120°
colour: 455 nm ( deep blue )
Radiant Flux: typ. 163 mW
Radiant Efficiency: typ. 57 %
Applications
Architectural lighting
colour changing fixtures
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Viewing angle at 50 % IV: 120°
colour: 455 nm ( deep blue )
Radiant Flux: typ. 163 mW
Radiant Efficiency: typ. 57 %
Applications
Architectural lighting
colour changing fixtures
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Related links
- ams OSRAM3.4 V Blue LED SMD, DURIS S5 GD PSLM31.14-RNSJ-25-1
- ams OSRAM6.8 V Blue LED SMD, DURIS S5 GD PSLR31.13-1U3U-25-1
- ams OSRAM3 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLM31.14-RJRL-P1P2-1-100-R18
- ams OSRAM3.4 V Blue LED PLCC 4 SMD, Power TOPLED Lens LB E63C-U2V2-35
- ams OSRAM3.4 V Blue LED PLCC 4 SMD, Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1
- ams OSRAM3.2 V White LED SMD, DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM2.4 V Red LED SMD, DURIS S5 GR PSLM31.23-FTGP-46-1

