Osram Opto LED GW CSSRM2.BM-M2M4-A434-1
- RS Stock No.:
- 175-2008P
- Mfr. Part No.:
- GW CSSRM2.BM-M2M4-A434-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2008P
- Mfr. Part No.:
- GW CSSRM2.BM-M2M4-A434-1
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MY
Higher performance. Lower thermal resistance. Extended range of driving conditions. This is the second generation OSLON Square.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
Color: 2700 K - 4000 K (white)
Luminous Flux: typ. 192 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 98 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Museum lighting
Shop lighting
Spot lights
CRI: min. 95 ( typ. 97 ) (R9: typ.90)
Viewing angle at 50 % IV: 120°
Color: 2700 K - 4000 K (white)
Luminous Flux: typ. 192 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 98 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Museum lighting
Shop lighting
Spot lights
CRI: min. 95 ( typ. 97 ) (R9: typ.90)
Related links
- ams OSRAM LED GW CSSRM2.BM-M5M7-XX54-1
- ams OSRAM3.2 V White LED SMD, OSLON Square GW CSSRM2.PM-M9N1-A737-1
- SFH 4780S Osram Opto SMD package
- SFH 4232-Z Osram Opto SMD package
- SFH 4350 Osram Opto 3mm (T-1) Through Hole package
- SFH 4546 Osram Opto 5mm (T-1 3/4) Through Hole package
- SFH 4850 E7800 Osram Opto TO-18 Through Hole package
- SFH 3211 FA-3/4 Osram Opto Surface Mount 2-Pin SMD package
