Osram Opto LED GW CSSRM2.BM-M2M4-A434-1

Stock information currently inaccessible
RS Stock No.:
175-1852
Mfr. Part No.:
GW CSSRM2.BM-M2M4-A434-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

COO (Country of Origin):
MY
Higher performance. Lower thermal resistance. Extended range of driving conditions. This is the second generation OSLON Square.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
Color: 2700 K - 4000 K (white)
Luminous Flux: typ. 192 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 98 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Museum lighting
Shop lighting
Spot lights
CRI: min. 95 ( typ. 97 ) (R9: typ.90)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy