Bivar 2.6 V Green LED 2012 Surface SM0805UGC
- RS Stock No.:
- 174-9849
- Mfr. Part No.:
- SM0805UGC
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.78
(exc. GST)
$19.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 125 unit(s) shipping from 23 November 2026
- Final 2,150 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.711 | $17.78 | - |
| 750 - 1475 | $0.693 | $17.33 | 2% |
| 1500 + | $0.682 | $17.05 | 4% |
*price indicative
- RS Stock No.:
- 174-9849
- Mfr. Part No.:
- SM0805UGC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 2 x 1.2 x 1.1 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 565nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 2 x 1.2 x 1.1 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 565nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 0805, Ultra Green, 563nm, 10mcd, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0805 Package
Color: Green
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.6 V Green LED 2012 Surface Mount
- Bivar 2.6 V Amber LED 2012 Surface Mount
- Bivar 2.6 V Amber LED 2012 Surface Mount SM0805AC
- Bivar 2.6 V Yellow LED 2012 Surface Mount SM0805YC
- Bivar 2.6 V Green LED 1005 Surface Mount
- Bivar 2.6 V Green LED 1005 Surface Mount SM0402GC
- Kingbright 2.1 V Green LED 2012 Surface Mount KP-2012 KP-2012MGC
- Kingbright 2.5 V Green LED 2012 Surface Mount KPHCM-2012
