ams OSRAM 2 V Red LED PLCC 2 Surface TOPLED LS T676-Q1R2-1
- RS Stock No.:
- 170-9634
- Mfr. Part No.:
- LS T676-Q1R2-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$250.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.125 | $250.00 | - |
| 10000 + | $0.113 | $226.00 | 9% |
*price indicative
- RS Stock No.:
- 170-9634
- Mfr. Part No.:
- LS T676-Q1R2-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminous Flux | 480 mLm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 633nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminous Flux 480 mLm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 633nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED PLCC 2 Surface Mount TOPLED LS T676-Q1R2-1
- ams OSRAM 2 V Red LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2 V Red LED PLCC 2 Surface Mount TOPLED LS T676-P2S1-1
- ams OSRAM 2 V Red LED PLCC 2 Surface Mount TOPLED LS T676-R1S1-1
- ams OSRAM 1.8 V Red LED PLCC 2 Surface Mount TOPLED LS T67K-J1L2-1
- ams OSRAM 1.8 V Red LED PLCC 2 Surface Mount TOPLED LS T67K-J1K2-1
- ams OSRAM 2.2 V Red LED PLCC 2 Surface Mount TOPLED LS T67D-T2V1-1
- ams OSRAM 1.8 V Red LED PLCC 2 Surface Mount TOPLED
