ams OSRAM2.3 V Yellow LED SMD, PointLED LP P47F-P1R1-24-1
- RS Stock No.:
- 170-9620
- Mfr. Part No.:
- LP P47F-P1R1-24-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 170-9620
- Mfr. Part No.:
- LP P47F-P1R1-24-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 112 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 380 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 560 nm | |
| Series | PointLED | |
| Dimensions | 3.5 x 1.15 x 0.87mm | |
| Lens Colour | Clear | |
| Forward Current | 50mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 112 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 380 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 560 nm | ||
Series PointLED | ||
Dimensions 3.5 x 1.15 x 0.87mm | ||
Lens Colour Clear | ||
Forward Current 50mA | ||
- COO (Country of Origin):
- MY
