ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1
- RS Stock No.:
- 170-9537
- Mfr. Part No.:
- KW DPLS31.SB-5H5J-E5P7-EG-1
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9537
- Mfr. Part No.:
- KW DPLS31.SB-5H5J-E5P7-EG-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 4014 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 10 → 15.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 28 → 50 lm | |
| Lens Shape | Rectangle | |
| Series | SYNIOS E4014 | |
| Forward Current | 5 → 180mA | |
| Dimensions | 4.1 x 1.5 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 4014 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 10 → 15.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 28 → 50 lm | ||
Lens Shape Rectangle | ||
Series SYNIOS E4014 | ||
Forward Current 5 → 180mA | ||
Dimensions 4.1 x 1.5 x 0.75mm | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS E4014 Series LEDs
The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.15 V White LED 4014 Surface Mount SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1
- ams OSRAM 3.15 V White LED 4014 Surface Mount SYNIOS E4014
- ams OSRAM 3.15 V White LED 4014 Surface Mount SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1
- ams OSRAM 3.4 V White LED 4014 Surface Mount E4014 KW DPLS32.EC-6H6J-4H8I-1
- ams OSRAM 3.4 V White LED 4014 Surface Mount E4014
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.EC-FTGP-5O8Q-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.CC-FRFT-5L7N-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.PC-FTGP-5R8T-L1N2
