Vishay 3 V Red LED 3 mm (T-1) Through Hole TLV.420 TLVH42N2Q2
- RS Stock No.:
- 170-8248
- Mfr. Part No.:
- TLVH42N2Q2
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8248
- Mfr. Part No.:
- TLVH42N2Q2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| LED Luminous Flux | 112 mLm | |
| Lens Dimensions | 3.3 x 3.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Series | TLV.420 | |
| Lens Colour | Red | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
LED Luminous Flux 112 mLm | ||
Lens Dimensions 3.3 x 3.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Series TLV.420 | ||
Lens Colour Red | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay3 V Red LED 3 mm (T-1) Through Hole, TLV.420
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLHR4605
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4401
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44 TLUR4400
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4405
