ROHM2.2 V Green LED 1006 (0402) SMD, SML-P12PTT86
- RS Stock No.:
- 169-0518
- Mfr. Part No.:
- SML-P12PTT86
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0518
- Mfr. Part No.:
- SML-P12PTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 1006 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 13 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Dominant Wavelength | 560 nm | |
| Dimensions | 1 x 0.6 x 0.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 1006 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 13 mcd | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Dominant Wavelength 560 nm | ||
Dimensions 1 x 0.6 x 0.2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
Related links
- ROHM2.1 V Yellow LED 1006 (0402) SMD, SML-P12YTT86R
- Lite-On2.4 V Green LED 1006 (0402) SMD, LTST-C281KGKT
- ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-522MD8WT86
- ROHM2.2 V Yellow-Green LED 1613 (0605) SMD, SML-A1 EXCELED SML-A12M8TT86
- ROHM2.2 V Green LED 3mm Through Hole, SLI-343 SLI-343P8G3F
- ROHM2.2 V Green LED SLI-343 Through Hole, SLI-343P8C3F
- ROHM2.2 V Yellow LED SML-D12 SMD, SML-D12Y3WT86
- ROHM2.2 V Orange LED 3020 (1208) SMD, SML-012D8TT86
