Lite-On 2.4 V Red, Yellow-Green LED PLCC 4 Surface LTST-E682KRKGWT
- RS Stock No.:
- 168-9479
- Mfr. Part No.:
- LTST-E682KRKGWT
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9479
- Mfr. Part No.:
- LTST-E682KRKGWT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red, Yellow-Green | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 224 (Green) mcd, 280 (Red) mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| Lens Shape | Round | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red, Yellow-Green | ||
Package Type PLCC 4 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 224 (Green) mcd, 280 (Red) mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
Lens Shape Round | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface Mount LTST-E682KRKGWT
- Lite-On 2.4 V Green, Orange LED PLCC 4 Surface Mount
- Lite-On 2.4 V Green, Orange LED PLCC 4 Surface Mount LTST-E682KGKFWT
- Lite-On 3.8 V Green LED PLCC 4 Surface Mount LTST
- Lite-On 3.8 V Blue LED PLCC 4 Surface Mount LTST
- Lite-On 2.8 V Yellow LED PLCC 4 Surface Mount LTST
- Lite-On 3.8 V Green LED PLCC 4 Surface Mount LTST LTST-E680UGKT
- Lite-On 2 V Yellow, Green LED PLCC 4 Surface Mount
