ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-S1T1-26
- RS Stock No.:
- 168-5354
- Mfr. Part No.:
- LY T676-S1T1-26
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$246.00
(exc. GST)
$270.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.123 | $246.00 |
| 10000 + | $0.11 | $220.00 |
*price indicative
- RS Stock No.:
- 168-5354
- Mfr. Part No.:
- LY T676-S1T1-26
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.76 lm | |
| LED Luminosity | 355 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 587nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.76 lm | ||
LED Luminosity 355 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 587nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T676-S1T1-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T676-Q2T1-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T676-R1S2-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T67K-J2L1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T67K-K2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T67K-J2M1-26
