Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole C5SMF
- RS Stock No.:
- 168-4881
- Mfr. Part No.:
- C5SMF-BJF-CR0U0351
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$153.50
(exc. GST)
$169.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 168-4881
- Mfr. Part No.:
- C5SMF-BJF-CR0U0351
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 140mW | |
| Number of Pins | 2 | |
| LED Luminosity | 2130 mcd | |
| Lens Dimensions | 7 x 3.7 mm | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm | |
| Lens Colour | Blue | |
| Lens Finish | Clear | |
| Series | C5SMF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 140mW | ||
Number of Pins 2 | ||
LED Luminosity 2130 mcd | ||
Lens Dimensions 7 x 3.7 mm | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm | ||
Lens Colour Blue | ||
Lens Finish Clear | ||
Series C5SMF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree Screen Master 5mm Oval
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an Advanced optical-grade epoxy which provides high temperature and moisture resistance, making them Ideal for outdoor sign and signal applications.
Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Cree - Single Colour LEDs
Related links
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole C5SMF C5SMF-BJF-CR0U0351
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0461
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAN-CZ0A0451
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0461
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0462
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0462
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAS-CZ0A0452
